Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62932DRLR

DigiKey Part Number
296-TPS62932DRLRTR-ND - Tape & Reel (TR)
296-TPS62932DRLRCT-ND - Cut Tape (CT)
296-TPS62932DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62932DRLR
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62932DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 202
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,06000kr 12,06
10kr 8,73400kr 87,34
25kr 7,90400kr 197,60
100kr 6,98850kr 698,85
250kr 6,55164kr 1 637,91
500kr 6,28850kr 3 144,25
1 000kr 6,07171kr 6 071,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 5,74653kr 22 986,12
8 000kr 5,62568kr 45 005,44
12 000kr 5,56516kr 66 781,92
Manufacturers Standard Package
Unit Price without VAT:kr 12,06000
Unit Price with VAT:kr 15,07500