Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 3A 9-TFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62993QRYTRQ1

DigiKey Part Number
296-TPS62993QRYTRQ1TR-ND - Tape & Reel (TR)
296-TPS62993QRYTRQ1CT-ND - Cut Tape (CT)
296-TPS62993QRYTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62993QRYTRQ1
Description
IC REG BUCK ADJ 3A 9VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 3A 9-TFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62993QRYTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2.2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 002
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,98000kr 15,98
10kr 11,71900kr 117,19
25kr 10,64600kr 266,15
100kr 9,46200kr 946,20
250kr 8,89836kr 2 224,59
500kr 8,55802kr 4 279,01
1 000kr 8,27820kr 8 278,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,93245kr 23 797,35
6 000kr 7,76328kr 46 579,68
9 000kr 7,67853kr 69 106,77
Manufacturers Standard Package
Unit Price without VAT:kr 15,98000
Unit Price with VAT:kr 19,97500