Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A06DRLR

DigiKey Part Number
296-TPS62A06DRLRTR-ND - Tape & Reel (TR)
296-TPS62A06DRLRCT-ND - Cut Tape (CT)
296-TPS62A06DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A06DRLR
Description
IC REG BUCK ADJ 6A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS62A06DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 001
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
10kr 7,19700kr 71,97
25kr 6,49280kr 162,32
100kr 5,72000kr 572,00
250kr 5,35116kr 1 337,79
500kr 5,12882kr 2 564,41
1 000kr 4,94600kr 4 946,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,67145kr 18 685,80
8 000kr 4,56946kr 36 555,68
12 000kr 4,51840kr 54 220,80
20 000kr 4,46180kr 89 236,00
Manufacturers Standard Package
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250