Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63031DSKT

DigiKey Part Number
296-23904-2-ND - Tape & Reel (TR)
296-23904-1-ND - Cut Tape (CT)
296-23904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63031DSKT
Description
IC REG BUCK BST 3.3V 900MA 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63031DSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-SON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 170
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,47000kr 34,47
10kr 25,94200kr 259,42
25kr 23,80080kr 595,02
100kr 21,44580kr 2 144,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 20,32432kr 5 081,08
500kr 19,64810kr 9 824,05
750kr 19,30931kr 14 481,98
1 250kr 18,93415kr 23 667,69
1 750kr 18,71485kr 32 750,99
2 500kr 18,50393kr 46 259,83
Manufacturers Standard Package
Unit Price without VAT:kr 34,47000
Unit Price with VAT:kr 43,08750