Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.3V 2A 1.6V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS631000DRLR

DigiKey Part Number
296-TPS631000DRLRTR-ND - Tape & Reel (TR)
296-TPS631000DRLRCT-ND - Cut Tape (CT)
296-TPS631000DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS631000DRLR
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.3V 2A 1.6V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS631000DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
-
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Size / Dimension
0.08" L x 0.05" W x 0.02" H (2.1mm x 1.2mm x 0.6mm)
Supplier Device Package
SOT-583
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 062
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,39000kr 17,39
10kr 12,77500kr 127,75
25kr 11,61880kr 290,47
100kr 10,34250kr 1 034,25
250kr 9,73420kr 2 433,55
500kr 9,36774kr 4 683,87
1 000kr 9,06610kr 9 066,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 8,61346kr 34 453,84
8 000kr 8,44523kr 67 561,84
12 000kr 8,36105kr 100 332,60
Manufacturers Standard Package
Unit Price without VAT:kr 17,39000
Unit Price with VAT:kr 21,73750