Buck Switching Regulator IC Negative Adjustable -1V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63710DRRR

DigiKey Part Number
296-49009-2-ND - Tape & Reel (TR)
296-49009-1-ND - Cut Tape (CT)
296-49009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63710DRRR
Description
IC REG BUCK ADJ 1A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Adjustable -1V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63710DRRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 479
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,05000kr 29,05
10kr 21,73000kr 217,30
25kr 19,89680kr 497,42
100kr 17,87770kr 1 787,77
250kr 16,91504kr 4 228,76
500kr 16,33428kr 8 167,14
1 000kr 15,85636kr 15 856,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 15,26616kr 45 798,48
6 000kr 14,97735kr 89 864,10
Manufacturers Standard Package
Unit Price without VAT:kr 29,05000
Unit Price with VAT:kr 36,31250