Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 15-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63806YFFR

DigiKey Part Number
296-TPS63806YFFRTR-ND - Tape & Reel (TR)
296-TPS63806YFFRCT-ND - Cut Tape (CT)
296-TPS63806YFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63806YFFR
Description
IC REG BUCK BOOST ADJ 2A 15DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 15-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63806YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,24000kr 27,24
10kr 20,34300kr 203,43
25kr 18,60640kr 465,16
100kr 16,69770kr 1 669,77
250kr 15,78812kr 3 947,03
500kr 15,23992kr 7 619,96
1 000kr 14,78864kr 14 788,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,23121kr 42 693,63
6 000kr 13,95846kr 83 750,76
Manufacturers Standard Package
Unit Price without VAT:kr 27,24000
Unit Price with VAT:kr 34,05000