Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 400mA 12-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63901YCJR

DigiKey Part Number
296-TPS63901YCJRTR-ND - Tape & Reel (TR)
296-TPS63901YCJRCT-ND - Cut Tape (CT)
296-TPS63901YCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63901YCJR
Description
IC REG BUCK BOOST PROG 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 400mA 12-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63901YCJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
4Hz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA (1.46x1.11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 099
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,52000kr 24,52
10kr 18,24300kr 182,43
25kr 16,66440kr 416,61
100kr 14,92770kr 1 492,77
250kr 14,09996kr 3 524,99
500kr 13,60102kr 6 800,51
1 000kr 13,19023kr 13 190,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 12,68289kr 38 048,67
6 000kr 12,43470kr 74 608,20
Manufacturers Standard Package
Unit Price without VAT:kr 24,52000
Unit Price with VAT:kr 30,65000