- Converter, DDR, DDR2, DDR3 Voltage Regulator IC 7 Output 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6521845RSLR

DigiKey Part Number
296-TPS6521845RSLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS6521845RSLR
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, DDR, DDR2, DDR3 Voltage Regulator IC 7 Output 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS6521845RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, DDR, DDR2, DDR3
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
7
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,88515kr 44 712,88
5 000kr 17,54072kr 87 703,60
Manufacturers Standard Package
Unit Price without VAT:kr 17,88515
Unit Price with VAT:kr 22,35644