8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74012DGKT

DigiKey Part Number
296-30183-2-ND - Tape & Reel (TR)
296-30183-1-ND - Cut Tape (CT)
296-30183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74012DGKT
Description
IC REG LINEAR 1.2V 1.5A 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS74012DGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 1.5A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,95000kr 48,95
10kr 37,28900kr 372,89
25kr 34,36640kr 859,16
100kr 31,15310kr 3 115,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 29,61988kr 7 404,97
500kr 28,69600kr 14 348,00
750kr 28,23325kr 21 174,94
1 250kr 27,72066kr 34 650,82
1 750kr 27,42102kr 47 986,78
2 500kr 27,13284kr 67 832,10
Manufacturers Standard Package
Unit Price without VAT:kr 48,95000
Unit Price with VAT:kr 61,18750

Other Suppliers on DigiKey

1 395In Stock
Ships from Rochester Electronics, LLC