Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78330DDCR

DigiKey Part Number
296-25880-2-ND - Tape & Reel (TR)
296-25880-1-ND - Cut Tape (CT)
296-25880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78330DDCR
Description
IC REG LINEAR 3V 150MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS78330DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
800 nA
Current - Supply (Max)
8 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 069
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 5,58800kr 55,88
25kr 5,02160kr 125,54
100kr 4,40330kr 440,33
250kr 4,10804kr 1 027,01
500kr 3,93014kr 1 965,07
1 000kr 3,78360kr 3 783,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,60261kr 10 807,83
6 000kr 3,51401kr 21 084,06
9 000kr 3,46964kr 31 226,76
15 000kr 3,42048kr 51 307,20
21 000kr 3,39175kr 71 226,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000