Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78511QKVURQ1

DigiKey Part Number
296-TPS78511QKVURQ1TR-ND - Tape & Reel (TR)
296-TPS78511QKVURQ1CT-ND - Cut Tape (CT)
296-TPS78511QKVURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78511QKVURQ1
Description
IC REG LINEAR 1.1V 1A TO252-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.915V @ 1A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,68000kr 16,68
10kr 12,19200kr 121,92
25kr 11,08040kr 277,01
100kr 9,85600kr 985,60
250kr 9,27184kr 2 317,96
500kr 8,91986kr 4 459,93
1 000kr 8,63019kr 8 630,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,85960kr 19 649,00
5 000kr 7,68377kr 38 418,85
7 500kr 7,59574kr 56 968,05
12 500kr 7,49820kr 93 727,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,68000
Unit Price with VAT:kr 20,85000