



TPS7A0530PDBVR | |
|---|---|
DigiKey Part Number | 296-52109-2-ND - Tape & Reel (TR) 296-52109-1-ND - Cut Tape (CT) 296-52109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0530PDBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0530PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,91000 | kr 2,91 |
| 10 | kr 2,01000 | kr 20,10 |
| 25 | kr 1,78520 | kr 44,63 |
| 100 | kr 1,53480 | kr 153,48 |
| 250 | kr 1,41476 | kr 353,69 |
| 500 | kr 1,34222 | kr 671,11 |
| 1 000 | kr 1,28271 | kr 1 282,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,20903 | kr 3 627,09 |
| 6 000 | kr 1,17300 | kr 7 038,00 |
| 9 000 | kr 1,15496 | kr 10 394,64 |
| 15 000 | kr 1,13497 | kr 17 024,55 |
| 21 000 | kr 1,12327 | kr 23 588,67 |
| 30 000 | kr 1,11203 | kr 33 360,90 |
| 75 000 | kr 1,08783 | kr 81 587,25 |
| Unit Price without VAT: | kr 2,91000 |
|---|---|
| Unit Price with VAT: | kr 3,63750 |



