Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1601DGNR

DigiKey Part Number
296-30203-2-ND - Tape & Reel (TR)
296-30203-1-ND - Cut Tape (CT)
296-30203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1601DGNR
Description
IC REG LIN POS ADJ 100MA 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1601DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
50dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 586
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,89000kr 36,89
10kr 27,83100kr 278,31
25kr 25,55360kr 638,84
100kr 23,05400kr 2 305,40
250kr 21,86212kr 5 465,53
500kr 21,14388kr 10 571,94
1 000kr 20,55249kr 20 552,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 19,92832kr 49 820,80
5 000kr 19,55223kr 97 761,15
Manufacturers Standard Package
Unit Price without VAT:kr 36,89000
Unit Price with VAT:kr 46,11250