
TPS7A2015PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2015PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2015PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2015PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2015PDQNR |
Description | IC REG LINEAR 1.5V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,22000 | kr 3,22 |
| 10 | kr 2,19100 | kr 21,91 |
| 25 | kr 1,94600 | kr 48,65 |
| 100 | kr 1,67350 | kr 167,35 |
| 250 | kr 1,54424 | kr 386,06 |
| 500 | kr 1,46644 | kr 733,22 |
| 1 000 | kr 1,40222 | kr 1 402,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,32285 | kr 3 968,55 |
| 6 000 | kr 1,28403 | kr 7 704,18 |
| 9 000 | kr 1,26458 | kr 11 381,22 |
| 15 000 | kr 1,24304 | kr 18 645,60 |
| 21 000 | kr 1,23045 | kr 25 839,45 |
| 30 000 | kr 1,21835 | kr 36 550,50 |
| 75 000 | kr 1,19228 | kr 89 421,00 |
| Unit Price without VAT: | kr 3,22000 |
|---|---|
| Unit Price with VAT: | kr 4,02500 |









