Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2025PDQNR

DigiKey Part Number
296-TPS7A2025PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A2025PDQNRCT-ND - Cut Tape (CT)
296-TPS7A2025PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2025PDQNR
Description
IC REG LINEAR 2.5V 300MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2025PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
2 mA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,19100kr 21,91
25kr 1,94600kr 48,65
100kr 1,67350kr 167,35
250kr 1,54424kr 386,06
500kr 1,46644kr 733,22
1 000kr 1,40222kr 1 402,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,32285kr 3 968,55
6 000kr 1,28403kr 7 704,18
9 000kr 1,26458kr 11 381,22
15 000kr 1,24304kr 18 645,60
21 000kr 1,23045kr 25 839,45
30 000kr 1,21835kr 36 550,50
75 000kr 1,19228kr 89 421,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500