TPS7A4700RGWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 766
Unit Price: kr 62,82000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4700RGWR

DigiKey Part Number
296-39503-2-ND - Tape & Reel (TR)
296-39503-1-ND - Cut Tape (CT)
296-39503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4700RGWR
Description
IC REG LINEAR POS ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4700RGWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6.1 mA
PSRR
78dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 53,27000kr 53,27
10kr 40,69600kr 406,96
25kr 37,54640kr 938,66
100kr 34,08190kr 3 408,19
250kr 32,42936kr 8 107,34
500kr 31,43370kr 15 716,85
1 000kr 30,61394kr 30 613,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 29,60174kr 88 805,22
Manufacturers Standard Package
Unit Price without VAT:kr 53,27000
Unit Price with VAT:kr 66,58750