Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4701QRGWRQ1

DigiKey Part Number
296-48213-2-ND - Tape & Reel (TR)
296-48213-1-ND - Cut Tape (CT)
296-48213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4701QRGWRQ1
Description
IC REG LINEAR POS ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4701QRGWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6.1 mA
PSRR
78dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 145°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 71,66000kr 71,66
10kr 55,25000kr 552,50
25kr 51,15960kr 1 278,99
100kr 46,65670kr 4 665,67
250kr 44,50984kr 11 127,46
500kr 43,21628kr 21 608,14
1 000kr 42,15138kr 42 151,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 40,83611kr 122 508,33
Manufacturers Standard Package
Unit Price without VAT:kr 71,66000
Unit Price with VAT:kr 89,57500