Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8300RGRT

DigiKey Part Number
296-41871-2-ND - Tape & Reel (TR)
296-41871-1-ND - Cut Tape (CT)
296-41871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8300RGRT
Description
IC REG LINEAR POS ADJ 2A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8300RGRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 2A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5 mA
PSRR
40dB (1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 56,39000kr 56,39
10kr 43,10900kr 431,09
25kr 39,79400kr 994,85
100kr 36,15340kr 3 615,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 34,41784kr 8 604,46
500kr 33,37154kr 16 685,77
750kr 32,84775kr 24 635,81
1 250kr 32,26733kr 40 334,16
1 750kr 31,92801kr 55 874,02
2 500kr 31,60179kr 79 004,48
Manufacturers Standard Package
Unit Price without VAT:kr 56,39000
Unit Price with VAT:kr 70,48750