TPS82140SILR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK Corporation
In Stock: 2 838
Unit Price: kr 7,76000
Datasheet

Similar


TDK Corporation
In Stock: 1 078
Unit Price: kr 7,00000
Datasheet

Similar


TDK Corporation
In Stock: 659
Unit Price: kr 7,95000
Datasheet

Similar


TDK Corporation
In Stock: 848
Unit Price: kr 7,22000
Datasheet

Similar


TDK Corporation
In Stock: 12 959
Unit Price: kr 6,87000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82140SILR

DigiKey Part Number
296-48215-2-ND - Tape & Reel (TR)
296-48215-1-ND - Cut Tape (CT)
296-48215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82140SILR
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82140SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
8-uSIP (3x2.8)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,63000kr 44,63
10kr 33,86200kr 338,62
25kr 31,17400kr 779,35
100kr 28,21320kr 2 821,32
250kr 26,80200kr 6 700,50
500kr 25,95148kr 12 975,74
1 000kr 25,25153kr 25 251,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 24,38688kr 73 160,64
Manufacturers Standard Package
Unit Price without VAT:kr 44,63000
Unit Price with VAT:kr 55,78750