LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS922054DMTR

DigiKey Part Number
296-TPS922054DMTR-ND - Tape & Reel (TR)
296-TPS922054DMTRCT-ND - Cut Tape (CT)
296-TPS922054DMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS922054DMTR
Description
65-V, 4-A BUCK LED DRIVER WITH I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS922054DMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
63V
Voltage - Output
0V ~ 63V
Current - Output / Channel
4A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,50000kr 20,50
10kr 15,12700kr 151,27
25kr 13,78600kr 344,65
100kr 12,31050kr 1 231,05
250kr 11,60608kr 2 901,52
500kr 11,18174kr 5 590,87
1 000kr 10,83247kr 10 832,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,40104kr 31 203,12
6 000kr 10,18982kr 61 138,92
9 000kr 10,08416kr 90 757,44
Manufacturers Standard Package
Unit Price without VAT:kr 20,50000
Unit Price with VAT:kr 25,62500