LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923655DMTR

DigiKey Part Number
296-TPS923655DMTR-ND - Tape & Reel (TR)
296-TPS923655DMTRCT-ND - Cut Tape (CT)
296-TPS923655DMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS923655DMTR
Description
65-V, 4-A BOOST ORBUCK-BOOST LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS923655DMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
63V
Voltage - Output
0V ~ 63V
Current - Output / Channel
4A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,22000kr 24,22
10kr 17,99100kr 179,91
25kr 16,42720kr 410,68
100kr 14,71160kr 1 471,16
250kr 13,89412kr 3 473,53
500kr 13,40120kr 6 700,60
1 000kr 12,99534kr 12 995,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 12,49416kr 37 482,48
6 000kr 12,24894kr 73 493,64
Manufacturers Standard Package
Unit Price without VAT:kr 24,22000
Unit Price with VAT:kr 30,27500