LED Driver IC 24 Output Linear Constant Current Analog, PWM Dimming 100mA 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS929240QDCPRQ1

DigiKey Part Number
296-TPS929240QDCPRQ1TR-ND - Tape & Reel (TR)
296-TPS929240QDCPRQ1CT-ND - Cut Tape (CT)
296-TPS929240QDCPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS929240QDCPRQ1
Description
AUTOMOTIVE 24-CHANNEL 40-V HIGH-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Constant Current Analog, PWM Dimming 100mA 38-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
24
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
4V ~ 36V
Current - Output / Channel
100mA
Frequency
32.15MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 815
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 87,24000kr 87,24
10kr 67,73400kr 677,34
25kr 62,85880kr 1 571,47
100kr 57,49980kr 5 749,98
250kr 54,94600kr 13 736,50
500kr 53,40680kr 26 703,40
1 000kr 52,13976kr 52 139,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 51,09718kr 102 194,36
Manufacturers Standard Package
Unit Price without VAT:kr 87,24000
Unit Price with VAT:kr 109,05000