2/2 Transceiver Full RS232 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232EIRGTR

DigiKey Part Number
296-TRSF3232EIRGTR-ND - Tape & Reel (TR)
296-TRSF3232EIRGCT-ND - Cut Tape (CT)
296-TRSF3232EIRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3232EIRGTR
Description
IC TRANSCEIVER FULL 2/2 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232EIRGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,31000kr 22,31
10kr 16,49400kr 164,94
25kr 15,05240kr 376,31
100kr 13,45930kr 1 345,93
250kr 12,70044kr 3 175,11
500kr 12,24292kr 6 121,46
1 000kr 11,86641kr 11 866,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,40128kr 34 203,84
6 000kr 11,17365kr 67 041,90
9 000kr 11,05972kr 99 537,48
Manufacturers Standard Package
Unit Price without VAT:kr 22,31000
Unit Price with VAT:kr 27,88750