6 Circuit IC Switch 2:1 6.2Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit IC Switch 2:1 6.2Ohm 24-TSSOP
24-TSSOP

TS3A27518EPWR

DigiKey Part Number
296-24570-2-ND - Tape & Reel (TR)
296-24570-1-ND - Cut Tape (CT)
296-24570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A27518EPWR
Description
IC SWITCH SPDTX6 6.2OHM 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 6.2Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A27518EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
6.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
59ns, 60.6ns
-3db Bandwidth
240MHz
Charge Injection
0.81pC
Channel Capacitance (CS(off), CD(off))
13pF, 8.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-62dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 767
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,09000kr 17,09
10kr 12,53400kr 125,34
25kr 11,39400kr 284,85
100kr 10,13840kr 1 013,84
250kr 9,54040kr 2 385,10
500kr 9,17998kr 4 589,99
1 000kr 8,88338kr 8 883,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,63919kr 17 278,38
4 000kr 8,43824kr 33 752,96
6 000kr 8,33761kr 50 025,66
10 000kr 8,22608kr 82 260,80
Manufacturers Standard Package
Unit Price without VAT:kr 17,09000
Unit Price with VAT:kr 21,36250