4 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5018PWR

DigiKey Part Number
296-17612-2-ND - Tape & Reel (TR)
296-17612-1-ND - Cut Tape (CT)
296-17612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5018PWR
Description
IC SWITCH SPDT X 4 10OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5018PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-48dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,34000kr 7,34
10kr 5,24700kr 52,47
25kr 4,71200kr 117,80
100kr 4,12490kr 412,49
250kr 3,84552kr 961,38
500kr 3,67706kr 1 838,53
1 000kr 3,53835kr 3 538,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,42428kr 6 848,56
4 000kr 3,33037kr 13 321,48
6 000kr 3,28333kr 19 699,98
10 000kr 3,23122kr 32 312,20
14 000kr 3,20076kr 44 810,64
20 000kr 3,17146kr 63 429,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,34000
Unit Price with VAT:kr 9,17500