TS3USB221ERSER is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 4 108
Unit Price: kr 0,64000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr 0,73222
Datasheet
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB221ERSER

DigiKey Part Number
296-25222-2-ND - Tape & Reel (TR)
296-25222-1-ND - Cut Tape (CT)
296-25222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB221ERSER
Description
IC USB SWITCH DUAL 1X2 10-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB221ERSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,35000kr 9,35
10kr 6,74400kr 67,44
25kr 6,07880kr 151,97
100kr 5,34810kr 534,81
250kr 4,99976kr 1 249,94
500kr 4,78970kr 2 394,85
1 000kr 4,61683kr 4 616,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,40341kr 13 210,23
6 000kr 4,29893kr 25 793,58
9 000kr 4,24660kr 38 219,40
15 000kr 4,18865kr 62 829,75
21 000kr 4,15480kr 87 250,80
Manufacturers Standard Package
Unit Price without VAT:kr 9,35000
Unit Price with VAT:kr 11,68750