USB Switch IC 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB30EDGSR

DigiKey Part Number
296-25495-2-ND - Tape & Reel (TR)
296-25495-1-ND - Cut Tape (CT)
296-25495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB30EDGSR
Description
IC USB SWITCH SGL 1X2 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3USB30EDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
900MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 852
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,24000kr 7,24
10kr 5,12600kr 51,26
25kr 4,59920kr 114,98
100kr 4,02640kr 402,64
250kr 3,75264kr 938,16
500kr 3,58760kr 1 793,80
1 000kr 3,45171kr 3 451,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,30831kr 8 270,77
5 000kr 3,22191kr 16 109,55
7 500kr 3,17864kr 23 839,80
12 500kr 3,13066kr 39 133,25
17 500kr 3,10264kr 54 296,20
25 000kr 3,07569kr 76 892,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,24000
Unit Price with VAT:kr 9,05000