USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB30ERSWR

DigiKey Part Number
296-24684-2-ND - Tape & Reel (TR)
296-24684-1-ND - Cut Tape (CT)
296-24684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB30ERSWR
Description
IC USB SWITCH DUAL 1X2 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB30ERSWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
900MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 499
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,24000kr 7,24
10kr 5,12600kr 51,26
25kr 4,59920kr 114,98
100kr 4,02640kr 402,64
250kr 3,75264kr 938,16
500kr 3,58760kr 1 793,80
1 000kr 3,45171kr 3 451,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,28393kr 9 851,79
6 000kr 3,20181kr 19 210,86
9 000kr 3,16072kr 28 446,48
15 000kr 3,11515kr 46 727,25
21 000kr 3,08854kr 64 859,34
30 000kr 3,06293kr 91 887,90
Manufacturers Standard Package
Unit Price without VAT:kr 7,24000
Unit Price with VAT:kr 9,05000