Linear Optical Array Sensor Analog Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL1401

DigiKey Part Number
2156-TSL1401-ND
Manufacturer
Manufacturer Product Number
TSL1401
Description
SENSOR LIN OPT ARR ANLG VOLT
Customer Reference
Detailed Description
Linear Optical Array Sensor Analog Voltage Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Linear Optical Array
Output Type
Analog Voltage
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 786
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
49kr 61,41163kr 3 009,17
Unit Price without VAT:kr 61,41163
Unit Price with VAT:kr 76,76454