Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0101DBVT

DigiKey Part Number
296-48790-2-ND - Tape & Reel (TR)
296-48790-1-ND - Cut Tape (CT)
296-48790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0101DBVT
Description
IC XLTR VL BIDIR SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TXS0101DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-55°C ~ 125°C
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 566
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,56000kr 12,56
10kr 9,10600kr 91,06
25kr 8,24200kr 206,05
100kr 7,29200kr 729,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 6,83912kr 1 709,78
500kr 6,56612kr 3 283,06
750kr 6,42943kr 4 822,07
1 250kr 6,27802kr 7 847,52
1 750kr 6,18946kr 10 831,56
2 500kr 6,10434kr 15 260,85
6 250kr 5,92102kr 37 006,38
12 500kr 5,81055kr 72 631,88
Manufacturers Standard Package
Unit Price without VAT:kr 12,56000
Unit Price with VAT:kr 15,70000