Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0108EPWR

DigiKey Part Number
296-23011-2-ND - Tape & Reel (TR)
296-23011-1-ND - Cut Tape (CT)
296-23011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108EPWR
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0108EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 125
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,28000kr 15,28
10kr 11,13700kr 111,37
25kr 10,10320kr 252,58
100kr 8,97350kr 897,35
250kr 8,43400kr 2 108,50
500kr 8,27338kr 4 136,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,62087kr 15 241,74
4 000kr 7,43955kr 29 758,20
6 000kr 7,34876kr 44 092,56
10 000kr 7,24819kr 72 481,90
Manufacturers Standard Package
Unit Price without VAT:kr 15,28000
Unit Price with VAT:kr 19,10000