Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M33QDCYRG4Q1

DigiKey Part Number
296-22949-2-ND - Tape & Reel (TR)
296-22949-1-ND - Cut Tape (CT)
296-22949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78M33QDCYRG4Q1
Description
IC REG LIN 3.3V 500MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
UA78M33QDCYRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,44000kr 8,44
10kr 6,07100kr 60,71
25kr 5,45960kr 136,49
100kr 4,79530kr 479,53
250kr 4,47792kr 1 119,48
500kr 4,28656kr 2 143,28
1 000kr 4,12905kr 4 129,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,96271kr 9 906,77
5 000kr 3,86244kr 19 312,20
7 500kr 3,81225kr 28 591,88
12 500kr 3,75665kr 46 958,12
17 500kr 3,72413kr 65 172,28
25 000kr 3,69287kr 92 321,75
Manufacturers Standard Package
Unit Price without VAT:kr 8,44000
Unit Price with VAT:kr 10,55000