Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21520DWR

DigiKey Part Number
296-47383-2-ND - Tape & Reel (TR)
296-47383-1-ND - Cut Tape (CT)
296-47383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21520DWR
Description
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21520DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
6ns, 7ns
Current - Output High, Low
4A, 6A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 213
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,44000kr 46,44
10kr 35,27900kr 352,79
25kr 32,49680kr 812,42
100kr 29,42930kr 2 942,93
250kr 27,96752kr 6 991,88
500kr 27,08664kr 13 543,32
1 000kr 26,36146kr 26 361,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 25,76464kr 51 529,28
Manufacturers Standard Package
Unit Price without VAT:kr 46,44000
Unit Price with VAT:kr 58,05000