Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27423P

DigiKey Part Number
296-15866-5-ND
Manufacturer
Manufacturer Product Number
UCC27423P
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC27423P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,28000kr 16,28
10kr 11,93100kr 119,31
50kr 10,17760kr 508,88
100kr 9,63490kr 963,49
250kr 9,06280kr 2 265,70
500kr 8,71724kr 4 358,62
1 000kr 8,43309kr 8 433,09
2 500kr 8,13307kr 20 332,67
5 000kr 7,95225kr 39 761,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,28000
Unit Price with VAT:kr 20,35000

Other Suppliers on DigiKey

13 133In Stock
Ships from Rochester Electronics, LLC