PFC IC Continuous Conduction (CCM) 18kHz ~ 250kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28180D

DigiKey Part Number
296-37132-5-ND
Manufacturer
Manufacturer Product Number
UCC28180D
Description
IC PFC CTRLR CCM 250KHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 18kHz ~ 250kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28180D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
18kHz ~ 250kHz
Current - Startup
75 µA
Voltage - Supply
21V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 097
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
10kr 13,31800kr 133,18
75kr 11,03067kr 827,30
150kr 10,49727kr 1 574,59
300kr 10,05903kr 3 017,71
525kr 9,76211kr 5 125,11
1 050kr 9,45359kr 9 926,27
2 550kr 9,13691kr 23 299,12
5 025kr 8,94285kr 44 937,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250