4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5320SCDWVR

DigiKey Part Number
296-52203-2-ND - Tape & Reel (TR)
296-52203-1-ND - Cut Tape (CT)
296-52203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5320SCDWVR
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5320SCDWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
12ns, 10ns
Current - Output High, Low
2.4A, 2.2A
Current - Peak Output
4.3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,21000kr 22,21
10kr 16,44300kr 164,43
25kr 15,00000kr 375,00
100kr 13,41310kr 1 341,31
250kr 12,65620kr 3 164,05
500kr 12,19990kr 6 099,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 11,82450kr 11 824,50
2 000kr 11,51548kr 23 030,96
3 000kr 11,36071kr 34 082,13
5 000kr 11,18930kr 55 946,50
7 000kr 11,08907kr 77 623,49
Manufacturers Standard Package
Unit Price without VAT:kr 22,21000
Unit Price with VAT:kr 27,76250