Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003V12DR

DigiKey Part Number
296-30538-2-ND - Tape & Reel (TR)
296-30538-1-ND - Cut Tape (CT)
296-30538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003V12DR
Description
IC PWR RELAY NPN 1:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003V12DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 671
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,06000kr 11,06
10kr 6,93500kr 69,35
100kr 4,54710kr 454,71
500kr 3,51906kr 1 759,53
1 000kr 3,18778kr 3 187,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,82900kr 7 072,50
5 000kr 2,60719kr 13 035,95
7 500kr 2,49418kr 18 706,35
12 500kr 2,36723kr 29 590,38
17 500kr 2,31173kr 40 455,27
Manufacturers Standard Package
Unit Price without VAT:kr 11,06000
Unit Price with VAT:kr 13,82500