USB-PD-CHG-EVM-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-PD-CHG-EVM-01

DigiKey Part Number
296-USB-PD-CHG-EVM-01-ND
Manufacturer
Manufacturer Product Number
USB-PD-CHG-EVM-01
Description
EVAL BOARD FOR BQ25798 TPS25751
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25798, TPS25751 - USB Type-C® Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB Type-C®
Embedded
No
Utilized IC / Part
BQ25798, TPS25751
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 797,12000kr 1 797,12
Manufacturers Standard Package
Unit Price without VAT:kr 1 797,12000
Unit Price with VAT:kr 2 246,40000