22V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B7PCT,L3F

DigiKey Part Number
264-DF2B7PCTL3FTR-ND - Tape & Reel (TR)
264-DF2B7PCTL3FCT-ND - Cut Tape (CT)
264-DF2B7PCTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7PCT,L3F
Description
TVS DIODE 5.5VWM 22VC CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2B7PCT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
590W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 506
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
10kr 0,98500kr 9,85
100kr 0,46230kr 46,23
500kr 0,41210kr 206,05
1 000kr 0,36184kr 361,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,34173kr 3 417,30
20 000kr 0,32163kr 6 432,60
30 000kr 0,30928kr 9 278,40
50 000kr 0,28897kr 14 448,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250