P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount CST3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J65CTC,L3F

DigiKey Part Number
SSM3J65CTCL3FTR-ND - Tape & Reel (TR)
SSM3J65CTCL3FCT-ND - Cut Tape (CT)
SSM3J65CTCL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J65CTC,L3F
Description
MOSFET P-CH 20V 700MA CST3C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount CST3C
Datasheet
 Datasheet
EDA/CAD Models
SSM3J65CTC,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
48 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CST3C
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 290
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 2,53300kr 25,33
100kr 1,59410kr 159,41
500kr 1,18802kr 594,01
1 000kr 1,05666kr 1 056,66
2 000kr 0,94595kr 1 891,90
5 000kr 0,82589kr 4 129,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,72906kr 7 290,60
20 000kr 0,66842kr 13 368,40
30 000kr 0,63753kr 19 125,90
50 000kr 0,60282kr 30 141,00
70 000kr 0,58226kr 40 758,20
100 000kr 0,57793kr 57 793,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000