Rotary Encoder Mechanical 20 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN11-VSM1AF20

DigiKey Part Number
987-1192-ND
Manufacturer
Manufacturer Product Number
EN11-VSM1AF20
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 20 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EN11-VSM1AF20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
20
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 31,06000kr 31,06
5kr 26,65600kr 133,28
10kr 24,95700kr 249,57
25kr 22,88000kr 572,00
50kr 21,42680kr 1 071,34
100kr 20,06180kr 2 006,18
250kr 18,38368kr 4 595,92
900kr 16,25704kr 14 631,34
1 800kr 15,20264kr 27 364,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 31,06000
Unit Price with VAT:kr 38,82500