OPB62(0,1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB620

DigiKey Part Number
365-1008-ND
Manufacturer
Manufacturer Product Number
OPB620
Description
SENSOR OPT SLOT TRANS W/RES PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.190" (4.83mm) Transistor, Base-Emitter Resistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tube
Part Status
Active
Sensing Distance
0.190" (4.83mm)
Sensing Method
Through-Beam
Output Configuration
Transistor, Base-Emitter Resistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 542
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 17,89000kr 17,89
100kr 16,68470kr 1 668,47
250kr 16,08160kr 4 020,40
500kr 15,37804kr 7 689,02
1 000kr 14,95086kr 14 950,86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 17,89000
Unit Price with VAT:kr 22,36250