Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL810

DigiKey Part Number
365-1866-ND
Manufacturer
Manufacturer Product Number
OPL810
Description
SENSOR PHOTOLOGIC HERMETIC TO-18
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small
Datasheet
 Datasheet
EDA/CAD Models
OPL810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Wavelength
935nm
Type
Photo Detector, Logic Output
Output Type
Push-Pull
Package / Case
TO-18 small
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 39,20000kr 39,20
100kr 35,27900kr 3 527,90
250kr 34,07288kr 8 518,22
500kr 32,76646kr 16 383,23
1 000kr 31,56024kr 31 560,24
2 500kr 31,53501kr 78 837,52
Manufacturers Standard Package
Unit Price without VAT:kr 39,20000
Unit Price with VAT:kr 49,00000