OVLAW4CB7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVLAW4CB7

DigiKey Part Number
365-1467-ND
Manufacturer
Manufacturer Product Number
OVLAW4CB7
Description
LED WHITE CLEAR 3MM T/H
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
OVLAW4CB7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.05mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 419
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
100kr 4,42240kr 442,24
250kr 4,22144kr 1 055,36
500kr 4,02040kr 2 010,20
1 000kr 3,91989kr 3 919,89
2 500kr 3,81938kr 9 548,45
5 000kr 3,61838kr 18 091,90
10 000kr 3,51785kr 35 178,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500