OVLLx8C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVLLG8C7

DigiKey Part Number
365-1202-ND
Manufacturer
Manufacturer Product Number
OVLLG8C7
Description
LED GREEN CLEAR 5MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
85°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 102
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
100kr 4,02040kr 402,04
250kr 3,81940kr 954,85
500kr 3,71888kr 1 859,44
1 000kr 3,61836kr 3 618,36
2 500kr 3,51785kr 8 794,62
5 000kr 3,41734kr 17 086,70
10 000kr 3,39221kr 33 922,10
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500