RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 3dB 90W 2520 (6450 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3C09P1-03S

DigiKey Part Number
1173-1105-2-ND - Tape & Reel (TR)
1173-1105-1-ND - Cut Tape (CT)
1173-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C09P1-03S
Description
RF DIR COUPLER 800MHZ-1GHZ 4SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 3dB 90W 2520 (6450 Metric)
Datasheet
 Datasheet
EDA/CAD Models
X3C09P1-03S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 1GHz
Coupling Factor
3dB
Applications
AMPS, CDMA, WCDMA
Insertion Loss
0.22dB
Power - Max
90W
Isolation
23dB
Return Loss
24.9dB
Package / Case
2520 (6450 Metric)
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 912
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 41,11000kr 41,11
10kr 35,56000kr 355,60
25kr 33,61840kr 840,46
100kr 30,95100kr 3 095,10
250kr 29,35132kr 7 337,83
500kr 28,22160kr 14 110,80
1 000kr 27,15680kr 27 156,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 20,85583kr 41 711,66
Manufacturers Standard Package
Unit Price without VAT:kr 41,11000
Unit Price with VAT:kr 51,38750