4251-004_LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4251-004LF

DigiKey Part Number
410-1092-ND
Manufacturer
Manufacturer Product Number
4251-004LF
Description
FILTER LC(PI) 0.028UF CHAS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.028µF 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
75dB @ 100MHz ~ 10GHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 0.028µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.470" L (4.75mm x 11.94mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 377,72000kr 377,72
10kr 308,29400kr 3 082,94
25kr 284,34680kr 7 108,67
50kr 267,45720kr 13 372,86
100kr 251,55640kr 25 155,64
300kr 248,76227kr 74 628,68
Manufacturers Standard Package
Unit Price without VAT:kr 377,72000
Unit Price with VAT:kr 472,15000