4700-008LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4700-008MLF

DigiKey Part Number
410-1196-2-ND - Tape & Reel (TR)
410-1196-1-ND - Cut Tape (CT)
410-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4700-008MLF
Description
FILTER LC(PI) 0.1UH/4000PF SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 4000pF 10 A Pill, Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
52dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 4000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.315" L x 0.090" W (8.00mm x 2.29mm)
Height
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,82000kr 23,82
10kr 19,40800kr 194,08
25kr 17,89480kr 447,37
50kr 16,83340kr 841,67
100kr 15,83330kr 1 583,33
250kr 14,60372kr 3 650,93
500kr 13,73730kr 6 868,65
1 000kr 13,67338kr 13 673,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 11,79897kr 23 597,94
4 000kr 11,09776kr 44 391,04
6 000kr 10,80483kr 64 828,98
Manufacturers Standard Package
Unit Price without VAT:kr 23,82000
Unit Price with VAT:kr 29,77500