1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K15X7RF5TH5

DigiKey Part Number
BC1089TR-ND - Tape & Reel (TR)
BC1089CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K102K15X7RF5TH5
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K15X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 365
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,29700kr 12,97
50kr 0,92680kr 46,34
100kr 0,81510kr 81,51
500kr 0,57774kr 288,87
1 000kr 0,51612kr 516,12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,41991kr 1 679,64
8 000kr 0,38438kr 3 075,04
12 000kr 0,38247kr 4 589,64
20 000kr 0,38029kr 7 605,80
28 000kr 0,37898kr 10 611,44
40 000kr 0,37770kr 15 108,00
48 000kr 0,37708kr 18 099,84
96 000kr 0,37494kr 35 994,24
100 000kr 0,37482kr 37 482,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250